19018-0046
VibraKrimp Quick Disconnect, Female, for 24-26 (0.20-0.12mm?) Wire, Mylar Tape, Tab 4.75 x 0.81mm
Enhance your connectivity with our VibraKrimp Quick Disconnect, designed for seamless female-to-wire attachment. Crafted from durable brass, this connector ensures reliable performance for 24-26 AWG wires, accommodating tab sizes of 4.75 x 0.81mm. Its straight orientation and adhesive tape packaging streamline installation, while RoHS compliance underscores our commitment to quality and sustainability. Perfect for Mylar tape applications, it's a versatile solution for various industrial needs. Trust in its efficiency for a seamless connection every time.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19018-0046 |
Series: | 19018 - VibraKrimp |
Connector Type: | Quick Disconnect, VibraKrimp |
Gender: | Female |
Contact Material: | Brass |
Material: | Brass |
Insulation Material: | None |
Compatible Tab Width: | 4.75mm |
Compatible Tab Thickness: | 0.81mm |
Orientation: | Straight |
Insulation Type: | None |
Packaging: | Adhesive Tape on Reel |
Polarized to Mate: | No |
Wire Size: | 24 AWG, 26 AWG |
Wire Insulation Diameter: | 1 - 2.4 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Part Aliases: | 0190180046;M-4172-032T |
SKU: | MOL19018-0046 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |