19018-0013
VibraKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm?) Wire, Mylar Tape, Tab 4.75 x 0.51mm
Enhance wire connectivity with our VibraKrimp Quick Disconnect, specifically designed for 14-16 (2.00-1.30mm²) wires. This female connector features a Mylar Tape and a tab measuring 4.75 x 0.51mm, ensuring secure attachment. Crafted from durable brass with tin plating, it guarantees reliable conductivity. Straight orientation and adhesive tape packaging make installation a breeze. Compliant with RoHS standards, it is a safe and efficient choice for various applications in the automotive, electronics, and industrial sectors. Upgrade your connectivity solutions with this high-quality component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19018-0013 |
Series: | 19018 - VibraKrimp |
Connector Type: | Quick Disconnect, VibraKrimp |
Gender: | Female |
Contact Material: | Brass |
Contact Plating: | Tin |
Material: | Brass |
Insulation Material: | None |
Compatible Tab Width: | 4.75mm |
Compatible Tab Thickness: | 0.51mm |
Orientation: | Straight |
Insulation Type: | None |
Packaging: | Adhesive Tape on Reel |
Contact Mating Area Plating: | Tin |
Polarized to Mate: | No |
Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E79133 |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 2.1 - 3.7 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Part Aliases: | 0190180013;BB-4174T |
SKU: | MOL19018-0013 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |