19018-0045
VibraKrimp Quick Disconnect, Female, for 24-26 (0.20-0.12mm?) Wire, Box, Tab 4.75 x 0.81mm
Enhance your wire connections with our VibraKrimp Quick Disconnect Female Terminal, designed for 24-26 AWG wires. Crafted from durable brass with a tin plating, this terminal ensures secure and reliable conductivity. Its 4.75 x 0.81mm tab is perfect for quick and easy installations. RoHS compliant, this terminal is also environmentally friendly. Ideal for a variety of applications, it's a must-have for any electrical project.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19018-0045 |
Series: | 19018 - VibraKrimp |
Connector Type: | Quick Disconnect, VibraKrimp |
Gender: | Female |
Contact Material: | Brass |
Contact Plating: | Tin |
Material: | Brass |
Insulation Material: | None |
Compatible Tab Width: | 4.75mm |
Compatible Tab Thickness: | 0.81mm |
Orientation: | Straight |
Insulation Type: | None |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Polarized to Mate: | No |
Wire Size: | 24 AWG, 26 AWG |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 1 - 2.4 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Part Aliases: | 0190180045;M-4172-032 |
SKU: | MOL19018-0045 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |