19018-0044
VibraKrimp Quick Disconnect, Female, for 24-26 (0.20-0.12mm?) Wire, Box, Tab 4.75 x 0.51mm
Enhance your wire connectivity with our VibraKrimp Quick Disconnect, designed for seamless female-to-male transitions. Crafted from durable brass with a tin plating, this connector ensures reliable performance for 24-26 AWG wires. Its 4.75 x 0.51mm tab size offers a secure fit, accommodating various terminal widths. Straight orientation and easy crimp termination make installation a breeze, while RoHS compliance guarantees environmental responsibility. Perfect for industrial or DIY projects, this connector is a must-have for efficient wire management. Elevate your electrical connections with our high-quality VibraKrimp Quick Disconnect.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19018-0044 |
Series: | 19018 - VibraKrimp |
Connector Type: | Quick Disconnect, VibraKrimp |
Gender: | Female |
Contact Material: | Brass |
Contact Plating: | Tin |
Material: | Brass |
Insulation Material: | None |
Compatible Tab Width: | 4.75mm |
Compatible Tab Thickness: | 0.51mm |
Orientation: | Straight |
Insulation Type: | None |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Polarized to Mate: | No |
Wire Size: | 24 AWG, 26 AWG |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 1.02 - 2.4 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Part Aliases: | 0190180044;M-4172 |
SKU: | MOL19018-0044 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |