19018-0047
VibraKrimp Quick Disconnect, Female, for 24-26 (0.20-0.12mm?) Wire, Mylar Tape, Tab 4.75 x 0.51mm
Enhance your connectivity with our VibraKrimp Quick Disconnect, designed for seamless integration with 24-26 AWG wires. This female connector, featuring a brass contact with tin plating, ensures reliable performance. Its compatibility with 4.75 x 0.51mm tabs, encased in Mylar tape, offers versatility in various applications. With straight orientation and adhesive tape packaging, installation is convenient and efficient. Meeting RoHS compliance, this connector guarantees both quality and environmental responsibility. Upgrade your setup with this essential component for Crimp Quick Disconnect Terminals, enhancing your overall connectivity solutions.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19018-0047 |
Series: | 19018 - VibraKrimp |
Connector Type: | Quick Disconnect, VibraKrimp |
Gender: | Female |
Contact Material: | Brass |
Contact Plating: | Tin |
Material: | Brass |
Insulation Material: | None |
Compatible Tab Width: | 4.75mm |
Compatible Tab Thickness: | 0.51mm |
Orientation: | Straight |
Insulation Type: | None |
Packaging: | Adhesive Tape on Reel |
Contact Mating Area Plating: | Tin |
Polarized to Mate: | No |
Wire Size: | 24 AWG, 26 AWG |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 1 - 2.4 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Part Aliases: | 0190180047;M-4172T |
SKU: | MOL19018-0047 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |