19018-0024
VibraKrimp Quick Disconnect, Female, for 12-14 (3.30-2.00mm?) Wire, Box, Tab 6.35 x 0.81mm
Enhance your electrical connections with our VibraKrimp Quick Disconnect, designed for seamless integration with 12-14 (3.30-2.00mm) wire. This female connector, housed in a durable box, features a tab size of 6.35 x 0.81mm for secure attachment. Crafted from high-quality brass with tin plating, it ensures reliable conductivity. Its straight orientation and compatibility with various tab widths and thicknesses make it versatile for different applications. With approvals from LR18689 and E79133, as well as RoHS compliance, you can trust in its safety and quality. Upgrade your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19018-0024 |
Series: | 19018 - VibraKrimp |
Connector Type: | Quick Disconnect, VibraKrimp |
Gender: | Female |
Contact Material: | Brass |
Contact Plating: | Tin |
Material: | Brass |
Insulation Material: | None |
Compatible Tab Width: | 6.35mm |
Compatible Tab Thickness: | 0.81mm |
Orientation: | Straight |
Insulation Type: | None |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Polarized to Mate: | No |
Wire Size: | 12 AWG, 14 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E79133 |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 2.5 - 4.4 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Part Aliases: | 0190180024;P-4178 |
SKU: | MOL19018-0024 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |