19018-0011
VibraKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm?) Wire, Box, Tab 4.75 x 0.51mm
Enhance your electrical connections with our VibraKrimp Quick Disconnect, designed for seamless attachment to 14-16 gauge wires. Crafted with durable brass and featuring a tin plating, this female connector ensures reliable conductivity. Its straight orientation and 4.75 x 0.51mm tab make for easy installation, perfect for various applications. With UL and RoHS certifications, rest assured of its quality and compliance with industry standards. Upgrade your crimping setup with this essential component, ideal for professionals and DIY enthusiasts alike.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19018-0011 |
Series: | 19018 - VibraKrimp |
Connector Type: | Quick Disconnect, VibraKrimp |
Gender: | Female |
Contact Material: | Brass |
Contact Plating: | Tin |
Material: | Brass |
Insulation Material: | None |
Compatible Tab Width: | 4.75mm |
Compatible Tab Thickness: | 0.51mm |
Orientation: | Straight |
Insulation Type: | None |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Polarized to Mate: | No |
Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E79133 |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 2.1 - 3.7 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Part Aliases: | 0190180011;BB-4174 |
SKU: | MOL19018-0011 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |