19018-0023

VibraKrimp Quick Disconnect, Female, for 12-14 (3.30-2.00mm?) Wire, Mylar Tape, Tab 4.75 x 0.81mm

Enhance your wire connections with our VibraKrimp Quick Disconnect, designed for 12-14 gauge wires. Featuring a female connector with a secure brass construction and tin plating, it ensures reliable conductivity. Compatible with 4.75 x 0.81mm tabs, it offers easy installation for various applications. RoHS compliant and UL certified, it guarantees safety and quality. Perfect for use in crimp terminals, housings, and splices, this connector is a versatile and essential component for your electrical projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 19018-0023
Series: 19018 - VibraKrimp
Connector Type: Quick Disconnect, VibraKrimp
Gender: Female
Contact Material: Brass
Contact Plating: Tin
Material: Brass
Insulation Material: None
Compatible Tab Width: 4.75mm
Compatible Tab Thickness: 0.81mm
Orientation: Straight
Insulation Type: None
Packaging: Adhesive Tape on Reel
Contact Mating Area Plating: Tin
Polarized to Mate: No
Wire Size: 12 AWG, 14 AWG
CSA Agency Certification: LR18689
UL Agency Certification: E79133
Contact Termination Plating: Tin
Wire Insulation Diameter: 2.5 - 4.4 mm
Glow Wire Capable: No
Lock to Mating Part: No
Part Aliases: 0190180023;P-4175-032T
SKU: MOL19018-0023

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
02/18/2019 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. Download