19069-0050
Krimptite Ring Tongue Terminal for 18-22 AWG Wire
Ensure secure electrical connections with our Krimptite Ring Tongue Terminal for 18-22 AWG Wire. Designed for optimum performance, this terminal features a closed barrel and a 3/8" (M9) stud size, suitable for crimp or compression termination methods. With contact plating in tin, it guarantees reliable conductivity. Measuring 2.54 µm in both contact mating area and termination plating thickness, it meets stringent quality standards. Accommodating wire sizes 22 AWG to 18 AWG (.35 - .8 mm²), and certified by LR18689 and E32244, it's a dependable choice for various applications. RoHS compliant, it also offers easy installation with adhesive tape packaging on a reel. Explore our range for efficient connectors and terminals.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19069-0050 |
Series: | 19069 - Krimptite |
Connector Type: | Krimptite |
Termination Method: | Crimp or Compression |
Contact Plating: | Tin |
Stud Size: | 3/8" (M9) |
Insulation Material: | None |
Packaging: | Adhesive Tape on Reel |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 18 AWG, 20 AWG, 22 AWG, .35 - .8 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Contact Termination Plating: | Tin |
Barrel Type: | Closed |
Part Aliases: | 0190690050;AA-126-38T |
SKU: | MOL19069-0050 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |