19070-0110
InsulKrimp Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 1/2 (M12), Length 39.90mm, Mylar Tape Carrier
Enhance the efficiency and reliability of your electrical connections with our InsulKrimp Ring Tongue Terminal. Designed for 10-12 AWG wires, this terminal features a 1/2" (M12) stud size and a length of 39.90mm, ensuring a secure fit. The PVC insulation and tin contact plating provide durability and conductivity, meeting stringent quality standards. Its closed barrel design offers added protection, while the Mylar Tape Carrier simplifies installation. RoHS compliant and with excellent performance, this terminal is a must-have for various applications. Upgrade your connectivity with ease and confidence.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19070-0110 |
Color: | Natural |
Series: | 19070 - InsulKrimp |
Connector Type: | InsulKrimp |
Contact Plating: | Tin |
Stud Size: | 1/2" (M12) |
Insulation Material: | PVC |
Contact Mating Area Plating: | Tin |
Wire Size: | 10 AWG, 12 AWG |
Wire Insulation Diameter: | 6.4 mm |
Barrel Type: | Closed |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0190700110;C-201-12XT |
SKU: | MOL19070-0110 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |