19070-0119
InsulKrimp Ring Tongue Terminal for 10-12 AWG Wire
Enhance the connectivity of your electrical components with these InsulKrimp Ring Tongue Terminals. Designed for 10-12 AWG wires, they ensure secure and efficient crimping for reliable performance. The natural color and closed barrel type make them versatile for various applications. With insulation made of PVC and contact plating in tin, these terminals meet stringent standards for safety and durability. RoHS compliant, they guarantee environmentally conscious usage. Whether for professional or DIY projects, these terminals, with their UL and CSA agency certifications, are essential for maintaining high-quality electrical connections. Indispensable in the realm of connectors, they offer a seamless solution for crimping needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19070-0119 |
Color: | Natural |
Series: | 19070 - InsulKrimp |
Connector Type: | InsulKrimp |
Contact Plating: | Tin |
Stud Size: | 5-6 (M3-3.5) |
Insulation Material: | PVC |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 10 AWG, 12 AWG, 3.3 - 5 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Wire Insulation Diameter: | 6.4 mm |
Barrel Type: | Closed |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0190700119;C-228-06X |
SKU: | MOL19070-0119 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |