19070-0038
InsulKrimp Ring Tongue Terminal for 18-22 AWG Wire
Enhance your wire connections with our InsulKrimp Ring Tongue Terminals, designed for 18-22 AWG wires. These high-quality connectors feature a durable tin plating for optimal conductivity and a secure crimp or compression termination method. With a closed barrel design and PVC insulation, they ensure safe and reliable performance. Compatible with stud sizes 3-4 (M2.6), these terminals accommodate wire sizes ranging from 22 AWG to 18 AWG (.35 - .8 mm²), making them versatile for various applications. Compliant with RoHS standards, they meet strict environmental regulations. Elevate your crimping projects with the superior quality of our InsulKrimp Ring Tongue Terminals.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19070-0038 |
Series: | 19070 - InsulKrimp |
Connector Type: | InsulKrimp |
Termination Method: | Crimp or Compression |
Contact Plating: | Tin |
Stud Size: | 3-4 (M2.6) |
Insulation Material: | PVC |
Contact Mating Area Plating: | Tin |
Wire Size: | 18 AWG, 20 AWG, 22 AWG, .35 - .8 mm² |
Wire Insulation Diameter: | 3.7 mm |
Barrel Type: | Closed |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0190700038;AA-232-04X |
SKU: | MOL19070-0038 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |