19071-0302
InsulKrimp Ring Tongue Terminal for 1/0 AWG Wire
Enhance your wire termination process with our InsulKrimp Ring Tongue Terminal, designed for 1/0 AWG wires. Featuring a durable construction and natural color, this terminal ensures reliable performance. With a stud size of 7/16" (M11) and tin contact plating, it guarantees secure connectivity. The crimp or compression termination method offers ease of installation. Compliant with RoHS standards and UL agency certified, it meets quality and safety requirements. Perfect for various applications, this terminal is a must-have in any electrical toolkit.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19071-0302 |
Color: | Natural |
Series: | 19071 - InsulKrimp |
Connector Type: | InsulKrimp |
Termination Method: | Crimp or Compression |
Contact Plating: | Tin |
Stud Size: | 7/16" (M11) |
Insulation Material: | PVC |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 1 AWG |
UL Agency Certification: | E32244 |
Wire Insulation Diameter: | 17.5 mm |
Barrel Type: | Closed |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0190710302;H-680-76X |
SKU: | MOL19071-0302 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |