19073-0146
Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 1/2 (M12), Length 40.13mm, Mylar Tape Carrier
Enhance your electrical connections with our Avikrimp Ring Tongue Terminal, designed for 10 to 12 AWG wires. Featuring a durable construction with a 1/2" (M12) stud size and a length of 40.13mm, this terminal ensures secure and reliable performance. The Mylar Tape Carrier simplifies installation, while the tin plating on the contact mating area guarantees efficient conductivity. Made with high-quality nylon (PA) insulation, this terminal meets stringent material flammability standards. Perfect for various applications, it accommodates wire sizes ranging from 10 to 12 AWG, with a wire insulation diameter of 5.7mm. With CSA and UL agency certifications, as well as RoHS compliance, you can trust in the safety and quality of this essential connector. Elevate your wiring projects with the Avikrimp Ring Tongue Terminal.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19073-0146 |
Series: | 19073 - Avikrimp |
Connector Type: | Avikrimp |
Contact Plating: | Tin |
Stud Size: | 1/2" (M12) |
Insulation Material: | Nylon (PA) |
Packaging: | Adhesive Tape on Reel |
Contact Mating Area Plating: | Tin |
Wire Size: | 10 AWG, 12 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Wire Insulation Diameter: | 5.7 mm |
Barrel Type: | Closed |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0190730146;C-801-12T |
SKU: | MOL19073-0146 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |