19073-0026
Avikrimp Ring Tongue Terminal for 18 to 22 AWG Wire, Stud Size 1/4 (M6), Length 26.90mm, Mylar Tape Carrier
Enhance wire connectivity with our Avikrimp Ring Tongue Terminal, designed for 18 to 22 AWG wires. Featuring a stud size of 1/4 (M6) and a length of 26.90mm, this terminal ensures a secure and reliable connection. Constructed with durable Nylon (PA) insulation material and plated with tin for optimal conductivity, it meets stringent industry standards for flammability. Packaged conveniently on a Mylar Tape Carrier, it facilitates easy installation. RoHS compliant and certified by agencies like UL and LR, this terminal guarantees both performance and safety. Suitable for a range of wire sizes, it's a versatile solution for various applications in the electrical and electronics industries. Upgrade your connectivity with our Avikrimp Ring Tongue Terminal.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19073-0026 |
Series: | 19073 - Avikrimp |
Connector Type: | Avikrimp |
Contact Plating: | Tin |
Stud Size: | 1/4" (M6) |
Insulation Material: | Nylon (PA) |
Packaging: | Adhesive Tape on Reel |
Contact Mating Area Plating: | Tin |
Wire Size: | 18 AWG, 20 AWG, 22 AWG, .35 - .8 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Wire Insulation Diameter: | 3.6 mm |
Barrel Type: | Closed |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0190730026;AA-822-14T |
SKU: | MOL19073-0026 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |