19073-0191
Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 1/4 (M6), Expanded Flare, Length 31.95mm
Enhance your wire connections with our Avikrimp Ring Tongue Terminal, designed for 10 to 12 AWG wires. Featuring a sturdy construction and a stud size of 1/4" (M6), this terminal ensures reliable conductivity. The expanded flare design and a length of 31.95mm provide a secure and efficient connection. Made with high-quality materials, including tin plating and nylon insulation, it meets stringent safety standards. Suitable for various applications, this terminal is a must-have for your electrical projects. Trust in its performance, with certifications from UL and CSA agencies, and rest assured of its environmental compliance with RoHS certification. Elevate your crimping experience with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19073-0191 |
Series: | 19073 - Avikrimp |
Connector Type: | Avikrimp |
Contact Plating: | Tin |
Stud Size: | 1/4" (M6) |
Insulation Material: | Nylon (PA) |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Wire Size: | 10 AWG, 12 AWG, 4 - 6 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Wire Insulation Diameter: | 6.35 mm |
Barrel Type: | Closed |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0190730191;C-830-14X |
SKU: | MOL19073-0191 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |