19073-0065
Avikrimp Ring Tongue Terminal for 14 to 16 AWG Wire, Stud Size 4 (M2.6), Length 20.32mm
Enhance the efficiency of your wire terminations with this Avikrimp Ring Tongue Terminal. Designed for 14 to 16 AWG wires, it offers a secure connection with a stud size 4 (M2.6). The terminal, with a length of 20.32mm, is crafted from durable materials including Tin plating and Nylon insulation. Meeting stringent quality standards, it's UL and CSA certified, ensuring reliability in your electrical systems. The closed barrel design guarantees a snug fit, while RoHS compliance underlines our commitment to environmental responsibility. Elevate your crimping process with this essential connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19073-0065 |
Series: | 19073 - Avikrimp |
Connector Type: | Avikrimp |
Contact Plating: | Tin |
Stud Size: | 4 (M2.6) |
Insulation Material: | Nylon (PA) |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Wire Insulation Diameter: | 4.3 mm |
Barrel Type: | Closed |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0190730065;BB-823-04 |
SKU: | MOL19073-0065 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/01/2019 | MOL-QPL-20190801 - Products Removed from QPL-7928. | Download |
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |