19073-0228
Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 10 (M5), Length 34.59mm, Mylar Tape Carrier
Enhance your wire connections with our Avikrimp Ring Tongue Terminal, designed for 10 to 12 AWG wire compatibility. With a secure stud size 10 (M5) fitting and a length of 34.59mm, this terminal ensures reliable performance in various applications. Made with durable Nylon (PA) insulation and compliant with RoHS standards, it guarantees both safety and quality. The tin-plated contact mating area and termination provide excellent conductivity, while the closed barrel design offers added protection. Certified by agencies like LR and UL, it meets stringent industry standards for peace of mind. Perfect for crimping tasks, this terminal is conveniently packaged on an adhesive tape reel for easy handling. Upgrade your connectors with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19073-0228 |
Series: | 19073 - Avikrimp |
Connector Type: | Avikrimp, Ring |
Stud Size: | 10 (M5) |
Insulation Material: | Nylon (PA) |
Packaging: | Adhesive Tape on Reel |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 10 AWG, 12 AWG, 3.3 - 5 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Wire Insulation Diameter: | 5.72 mm |
Barrel Type: | Closed |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0190730228 |
SKU: | MOL19073-0228 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |