19073-0061
Avikrimp Ring Tongue Terminal for 14 to 16 AWG Wire, Stud Size 5/16 (M8), Length 31.12mm
Enhance your wire connection with our Avikrimp Ring Tongue Terminal, designed for 14 to 16 AWG wires. This high-quality terminal features a durable construction with a stud size of 5/16" (M8) and a length of 31.12mm, ensuring secure and reliable performance. Its tin contact plating offers excellent conductivity, while the nylon (PA) insulation material provides insulation and protection. With UL and CSA agency certifications, you can trust in its safety and compliance. The closed barrel design adds to its durability, making it a perfect choice for various applications. Upgrade your connections with this RoHS-compliant terminal.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19073-0061 |
Series: | 19073 - Avikrimp |
Connector Type: | Avikrimp |
Contact Plating: | Tin |
Stud Size: | 5/16" (M8) |
Insulation Material: | Nylon (PA) |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Wire Insulation Diameter: | 4.3 mm |
Barrel Type: | Closed |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0190730061;BB-818-56 |
SKU: | MOL19073-0061 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |