19073-0164
Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 6 (M3.5), Expanded Flare, Length 27.71mm, Mylar Tape Carrier
Enhance electrical connections with our Avikrimp Ring Tongue Terminal designed for 10 to 12 AWG wires. Featuring a stud size 6 (M3.5) and an expanded flare, this terminal ensures secure and efficient performance. With a length of 27.71mm and Mylar Tape Carrier, it offers convenience in installation. Constructed with high-quality nylon (PA) insulation material and tin plating, it guarantees durability and conductivity. Certified by LR18689 and E32244, it meets stringent industry standards. Suitable for wire sizes 12 AWG to 10 AWG, with a CSA and UL agency certification, it is a reliable choice for various applications. RoHS compliant, it is environmentally friendly. Ideal for use in crimping operations, this terminal is a crucial component in electrical systems. Explore its versatility in our Crimp Ring Terminals collection.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19073-0164 |
Series: | 19073 - Avikrimp |
Connector Type: | Avikrimp |
Contact Plating: | Tin |
Stud Size: | 6 (M3.5) |
Insulation Material: | Nylon (PA) |
Packaging: | Adhesive Tape on Reel |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 10 AWG, 12 AWG, 4 - 6 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Wire Insulation Diameter: | 5.7 mm |
Barrel Type: | Closed |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0190730164;C-828-06XT |
SKU: | MOL19073-0164 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |