19073-0242
Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 5/16 (M8), Length 34.59mm
Enhance your wire connections with this Avikrimp Ring Tongue Terminal, designed for 10 to 12 AWG wires. Featuring a sturdy construction with a stud size of 5/16" (M8) and a length of 34.59mm, this terminal ensures secure and reliable performance. Its tin plating offers excellent conductivity, while the nylon (PA) insulation material guarantees durability. With certification from LR18689 and UL E32244, you can trust in its quality. Perfect for various applications, this terminal is RoHS compliant, making it a safe and environmentally friendly choice for your projects. Upgrade your connectivity with this high-quality component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19073-0242 |
Series: | 19073 - Avikrimp |
Connector Type: | Avikrimp |
Contact Plating: | Tin |
Stud Size: | 5/16" (M8) |
Insulation Material: | Nylon (PA) |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Wire Size: | 10 AWG, 12 AWG, 3.3 - 5 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Wire Insulation Diameter: | 5.72 mm |
Barrel Type: | Closed |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0190730242;C-840-56 |
SKU: | MOL19073-0242 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |