19073-0220
Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 6 (M3.5), Expanded Flare, Length 26.59mm
Enhance your electrical connections with this Avikrimp Ring Tongue Terminal, designed for 10 to 12 AWG wires. Featuring a stud size 6 (M3.5) and an expanded flare for secure attachment, this terminal ensures reliable conductivity. With a length of 26.59mm, it accommodates various wire sizes, from 12 AWG to 10 AWG or 4-6 mm². Constructed with durable nylon (PA) insulation and tin plating, it meets stringent safety standards. Perfect for professional or DIY projects, this terminal, with its closed barrel design, guarantees a snug fit and efficient performance. Rest assured, it's RoHS compliant, making it an environmentally friendly choice for your connectivity needs. Upgrade your crimping arsenal with this high-quality terminal, a must-have for any wiring task.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19073-0220 |
Series: | 19073 - Avikrimp |
Connector Type: | Avikrimp |
Contact Plating: | Tin |
Stud Size: | 6 (M3.5) |
Insulation Material: | Nylon (PA) |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Wire Size: | 10 AWG, 12 AWG, 4 - 6 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Wire Insulation Diameter: | 6.53 mm |
Barrel Type: | Closed |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0190730220;C-836-06X |
SKU: | MOL19073-0220 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |