19073-0233

Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 1/4 (M6), Expanded Flare, Length 34.59mm

Enhance the connectivity of your electrical systems with our Avikrimp Ring Tongue Terminal. Designed for 10 to 12 AWG wires, this terminal features a sturdy construction with a 1/4" (M6) stud size and expanded flare for secure attachment. Its 34.59mm length ensures ample reach, while the tin plating guarantees reliable conductivity. Crafted from durable nylon (PA) with a high flammability standard, it offers safety and performance in one. Suitable for wire sizes 12 AWG, 10 AWG, and 4-6 mm², it is UL and CSA certified, meeting stringent quality standards. The closed barrel type and RoHS compliance further enhance its versatility, making it an essential component for various applications in the connectors and terminals category. Elevate your wiring projects with this premium terminal, ensuring efficient and durable connections every time.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 19073-0233
Series: 19073 - Avikrimp
Connector Type: Avikrimp
Contact Plating: Tin
Stud Size: 1/4" (M6)
Insulation Material: Nylon (PA)
Packaging: Bag
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 2.54 µm
Contact Termination Plating Thickness: 2.540 µm
Wire Size: 10 AWG, 12 AWG, 4 - 6 mm²
CSA Agency Certification: LR18689
UL Agency Certification: E32244
Wire Insulation Diameter: 6.35 mm
Barrel Type: Closed
Material Flammability Standard: 94V-2
Part Aliases: 0190730233;C-840-14X
SKU: MOL19073-0233

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
02/18/2019 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. Download