19073-0022
Avikrimp Ring Tongue Terminal for 18 to 22 AWG Wire, Stud Size 10 (M5), Length 26.90mm
Enhance your wire termination process with our Avikrimp Ring Tongue Terminal, designed for 18 to 22 AWG wires. Featuring a stud size 10 (M5) and a 26.90mm length, this terminal ensures secure and efficient connections. With a crimp or compression termination method, it offers versatility in application. Constructed with durable materials, including tin plating and nylon insulation, it meets stringent standards for performance and safety. Suitable for wire sizes ranging from 22 AWG to 18 AWG, it accommodates various needs. The closed barrel design further enhances its reliability. Rest assured, this terminal is RoHS compliant, aligning with environmental regulations. Elevate your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19073-0022 |
Series: | 19073 - Avikrimp |
Connector Type: | Avikrimp |
Termination Method: | Crimp or Compression |
Contact Plating: | Tin |
Stud Size: | 10 (M5) |
Insulation Material: | Nylon (PA) |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Wire Size: | 18 AWG, 20 AWG, 22 AWG, .25 - 1.5 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Wire Insulation Diameter: | 3.56 mm |
Barrel Type: | Closed |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0190730022;AA-822-10 |
SKU: | MOL19073-0022 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |