19073-0060

Avikrimp Ring Tongue Terminal for 14 to 16 AWG Wire, Stud Size 3/8 (M9), Length 31.12mm, Mylar Tape Carrier

Enhance your electrical connections with our Avikrimp Ring Tongue Terminal. Designed for 14 to 16 AWG wires, this terminal features a durable nylon (PA) insulation material and tin contact plating, ensuring reliable performance. With a stud size of 3/8" (M9) and a length of 31.12mm, it offers a secure fit for various applications. The closed barrel design provides added protection, while the Mylar Tape Carrier makes installation efficient. Certified by UL (E32244) and CSA (LR18689), this terminal meets stringent quality standards. RoHS compliant, it is environmentally friendly. Perfect for crimping tasks, it is a valuable addition to any toolkit.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 19073-0060
Series: 19073 - Avikrimp
Connector Type: Avikrimp
Contact Plating: Tin
Stud Size: 3/8" (M9)
Insulation Material: Nylon (PA)
Packaging: Adhesive Tape on Reel
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 2.54 µm
Contact Termination Plating Thickness: 2.540 µm
Wire Size: 14 AWG, 16 AWG
CSA Agency Certification: LR18689
UL Agency Certification: E32244
Wire Insulation Diameter: 4.3 mm
Barrel Type: Closed
Material Flammability Standard: 94V-2
Part Aliases: 0190730060;BB-818-38T
SKU: MOL19073-0060

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
02/18/2019 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. Download