19073-0028
Avikrimp Ring Tongue Terminal for 18 to 22 AWG Wire, Stud Size 5/16 (M8), Length 26.90mm, Mylar Tape Carrier
Enhance your wire connectivity with this Avikrimp Ring Tongue Terminal, designed for 18 to 22 AWG wires. Its 5/16" (M8) stud size and 26.90mm length ensure a secure fit, while the durable nylon (PA) insulation and tin plating guarantee reliable performance. With UL and CSA certifications, as well as RoHS compliance, this terminal meets international quality standards. Whether you're crimping or compressing, its closed barrel design offers optimal contact, accommodating wire sizes from 22 AWG to 18 AWG (.35 - .8 mm²). Perfect for various applications, this Avikrimp terminal is a must-have for any electrical project.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19073-0028 |
Series: | 19073 - Avikrimp |
Connector Type: | Avikrimp |
Termination Method: | Crimp or Compression |
Contact Plating: | Tin |
Stud Size: | 5/16" (M8) |
Insulation Material: | Nylon (PA) |
Packaging: | Adhesive Tape on Reel |
Contact Mating Area Plating: | Tin |
Wire Size: | 18 AWG, 20 AWG, 22 AWG, .35 - .8 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Wire Insulation Diameter: | 3.6 mm |
Barrel Type: | Closed |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0190730028;AA-822-56T |
SKU: | MOL19073-0028 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |