19074-0006
Krimptite Star Ring Tongue Terminal for 18-22 AWG Wire, Stud Size 8 (M4), Mylar Tape Carrier
Enhance your wire connections with the Krimptite Star Ring Tongue Terminal, a reliable solution for 18-22 AWG wires. Designed for efficiency, this terminal features a stud size 8 (M4) with a secure tin plating, ensuring optimal conductivity. Its Mylar Tape Carrier streamlines installation, offering convenience. With its closed barrel design, it guarantees a sturdy and lasting connection. Certified by CSA and UL agencies for quality assurance, this terminal is also RoHS compliant, meeting international standards. Elevate your crimping experience with this essential component, perfect for various applications.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19074-0006 |
Series: | 19074 - Krimptite |
Connector Type: | Krimptite |
Contact Plating: | Tin |
Stud Size: | 8 (M4) |
Insulation Material: | None |
Packaging: | Adhesive Tape on Reel |
Contact Mating Area Plating: | Tin |
Wire Size: | 18 AWG, 20 AWG, 22 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Barrel Type: | Closed |
Part Aliases: | 0190740006;SRA-129-08T |
SKU: | MOL19074-0006 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |