19074-0025
Krimptite Steel Star Ring Tongue Terminal for 14-16 AWG Wire, Stud Size 10 (M5)
Enhance your electrical connections with the Krimptite Steel Star Ring Tongue Terminal. Designed for optimal performance with 14-16 AWG wires, this terminal is a reliable choice for various applications. Its tin plating ensures excellent conductivity, while the closed barrel design provides secure crimping. With a stud size of 10 (M5), it offers compatibility with standard connectors. Meeting RoHS compliance, you can trust in its quality and environmental responsibility. Elevate your wiring projects with this durable and efficient terminal.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19074-0025 |
Series: | 19074 - Krimptite |
Connector Type: | Krimptite |
Contact Plating: | Tin |
Stud Size: | 10 (M5) |
Insulation Material: | None |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Wire Size: | 14 AWG, 16 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Barrel Type: | Closed |
Part Aliases: | 0190740025;SRB-S-129-10 |
SKU: | MOL19074-0025 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |