19074-0015
Krimptite Star Ring Tongue Terminal for 14-16 AWG Wire, Stud Size 6 (M3.5)
Enhance your wire connections with our Krimptite Star Ring Tongue Terminal, designed for 14-16 AWG wires. Featuring a secure crimp or compression termination method, it ensures reliable conductivity. The stud size 6 (M3.5) accommodates various connectors, with tin plating for optimal performance. This closed-barrel terminal is ideal for a range of applications, meeting RoHS compliance standards. Elevate your connectivity with this high-quality component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19074-0015 |
Series: | 19074 - Krimptite |
Connector Type: | Krimptite |
Termination Method: | Crimp or Compression |
Contact Plating: | Tin |
Stud Size: | 6 (M3.5) |
Insulation Material: | None |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Wire Size: | 14 AWG, 16 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Barrel Type: | Closed |
Part Aliases: | 0190740015;SRB-129-06 |
SKU: | MOL19074-0015 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |