19074-0012
Krimptite Steel Star Ring Tongue Terminal for 18-22 AWG Wire, Stud Size 8 (M4), Mylar Tape Carrier
Enhance your wire connectivity with our Krimptite Steel Star Ring Tongue Terminal. Designed for 18-22 AWG wires and featuring a stud size 8 (M4), this terminal ensures secure and efficient transmission. With its tin plating, it offers reliable conductivity while its closed barrel type guarantees durability. RoHS compliant and certified by UL and CSA agencies, rest assured of its quality. Conveniently packaged with Mylar Tape Carrier, it's easy to handle. Elevate your crimping experience with this essential connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19074-0012 |
Series: | 19074 - Krimptite |
Connector Type: | Krimptite |
Contact Plating: | Tin |
Stud Size: | 8 (M4) |
Insulation Material: | None |
Packaging: | Adhesive Tape on Reel |
Contact Mating Area Plating: | Tin |
Wire Size: | 18 AWG, 20 AWG, 22 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Barrel Type: | Closed |
Part Aliases: | 0190740012;SRA-S-129-08T |
SKU: | MOL19074-0012 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |