19074-0009
Krimptite Steel Star Ring Tongue Terminal for 18-22 AWG Wire, Stud Size 6 (M3.5)
Enhance your electrical connections with our Krimptite Steel Star Ring Tongue Terminal. Designed for 18-22 AWG wires, this terminal ensures secure and reliable performance. Featuring a stud size 6 (M3.5) fitting, it offers compatibility with various applications. The tin-plated construction guarantees excellent conductivity, while the closed barrel design provides added protection. With UL and CSA agency certifications, you can trust in the quality and safety of this terminal. Perfect for crimping tasks, it's a must-have in any professional or DIY toolkit. Upgrade your electrical projects with this high-quality connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19074-0009 |
Series: | 19074 - Krimptite |
Connector Type: | Krimptite |
Contact Plating: | Tin |
Stud Size: | 6 (M3.5) |
Insulation Material: | None |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Wire Size: | 18 AWG, 20 AWG, 22 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Barrel Type: | Closed |
Part Aliases: | 0190740009;SRA-S-129-06 |
SKU: | MOL19074-0009 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |