19074-0010
Krimptite Steel Star Ring Tongue Terminal for 18-22 AWG Wire, Stud Size 6 (M3.5), Mylar Tape Carrier
Enhance your electrical connections with our Krimptite Steel Star Ring Tongue Terminal, designed for 18-22 AWG wires. Featuring a secure stud size 6 (M3.5) fitting, this terminal ensures reliable performance in various applications. The tin plating on the contact area and barrel offers excellent conductivity and corrosion resistance. With UL and CSA certifications, you can trust in the quality and safety of this component. Its convenient Mylar Tape Carrier packaging makes it easy to handle and store. Upgrade your connections with this RoHS-compliant terminal, perfect for professional and DIY projects alike.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19074-0010 |
Series: | 19074 - Krimptite |
Connector Type: | Krimptite |
Contact Plating: | Tin |
Stud Size: | 6 (M3.5) |
Insulation Material: | None |
Packaging: | Adhesive Tape on Reel |
Contact Mating Area Plating: | Tin |
Wire Size: | 18 AWG, 20 AWG, 22 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Barrel Type: | Closed |
Part Aliases: | 0190740010;SRA-S-129-06T |
SKU: | MOL19074-0010 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |