19074-0011
Krimptite Steel Star Ring Tongue Terminal for 18-22 AWG Wire, Stud Size 8 (M4)
Enhance your wire connections with the Krimptite Steel Star Ring Tongue Terminal, designed for 18-22 AWG wires. This high-quality terminal features a stud size 8 (M4) for secure attachment. Its tin plating ensures reliable conductivity, while the closed barrel design provides durability. With certifications from LR and UL, you can trust in its safety and performance. RoHS compliant and packaged in a convenient bag, it's a must-have for various electrical applications. Upgrade your crimping setup with this essential connector for efficient and effective wire termination.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19074-0011 |
Series: | 19074 - Krimptite |
Connector Type: | Krimptite |
Contact Plating: | Tin |
Stud Size: | 8 (M4) |
Insulation Material: | None |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Wire Size: | 18 AWG, 20 AWG, 22 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Barrel Type: | Closed |
Part Aliases: | 0190740011;SRA-S-129-08 |
SKU: | MOL19074-0011 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |