19074-0021
Krimptite Steel Star Ring Tongue Terminal for 14-16 AWG Wire, Stud Size 6 (M3.5)
Enhance your electrical connections with our Krimptite Steel Star Ring Tongue Terminals. Designed for 14-16 AWG wires, these terminals feature a durable construction with a closed barrel for secure crimping. The stud size 6 (M3.5) allows for easy installation, while the tin plating ensures reliable conductivity. Certified by CSA and UL agencies, these terminals meet high industry standards. RoHS compliant, they are also environmentally friendly. Perfect for a variety of applications, these terminals come in a convenient bag packaging. Upgrade your connections with the quality and performance of Krimptite.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19074-0021 |
Series: | 19074 - Krimptite |
Connector Type: | Krimptite |
Contact Plating: | Tin |
Stud Size: | 6 (M3.5) |
Insulation Material: | None |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Wire Size: | 14 AWG, 16 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Barrel Type: | Closed |
Part Aliases: | 0190740021;SRB-S-129-06 |
SKU: | MOL19074-0021 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |