19074-0016
Krimptite Star Ring Tongue Terminal for 14-16 AWG Wire, Stud Size 6 (M3.5), Mylar Tape Carrier
Enhance wire connectivity with our Krimptite Star Ring Tongue Terminal, designed for 14-16 AWG wires. Featuring a stud size 6 (M3.5) and crafted with durable Tin plating, this terminal ensures secure crimp or compression termination. Its Mylar Tape Carrier packaging offers convenience and organization, while its UL and CSA agency certifications guarantee quality. The closed barrel design and RoHS compliance further attest to its reliability. Trust in this essential component for efficient electrical connections in various applications.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19074-0016 |
Series: | 19074 - Krimptite |
Connector Type: | Krimptite |
Termination Method: | Crimp or Compression |
Contact Plating: | Tin |
Stud Size: | 6 (M3.5) |
Insulation Material: | None |
Packaging: | Adhesive Tape on Reel |
Contact Mating Area Plating: | Tin |
Wire Size: | 14 AWG, 16 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Barrel Type: | Closed |
Part Aliases: | 0190740016;SRB-129-06T |
SKU: | MOL19074-0016 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |