19074-0020
Krimptite Star Ring Tongue Terminal for 14-16 AWG Wire, Stud Size 10 (M5), Mylar Tape Carrier
Ensure secure and durable electrical connections with our Krimptite Star Ring Tongue Terminal. Designed for 14-16 AWG wires, this terminal features a stud size 10 (M5) and is housed in a convenient Mylar Tape Carrier. With a crimp or compression termination method, it guarantees reliable performance. The tin-plated construction enhances conductivity, while the closed barrel design offers added protection. Certified by CSA and UL, it meets stringent quality standards. RoHS compliant and supplied in tape on reel packaging, this terminal is ideal for various industrial and commercial applications. Trust in its quality for efficient wire termination solutions.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19074-0020 |
Series: | 19074 - Krimptite |
Connector Type: | Krimptite |
Termination Method: | Crimp or Compression |
Contact Plating: | Tin |
Stud Size: | 10 (M5) |
Insulation Material: | None |
Packaging: | Adhesive Tape on Reel |
Contact Mating Area Plating: | Tin |
Wire Size: | 14 AWG, 16 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Barrel Type: | Closed |
Part Aliases: | 0190740020;SRB-129-10T |
SKU: | MOL19074-0020 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |