19074-0014
Krimptite Steel Star Ring Tongue Terminal for 18-22 AWG Wire, Stud Size 10 (M5), Mylar Tape Carrier
Enhance your electrical connections with our Krimptite Steel Star Ring Tongue Terminal, designed for precise and reliable performance. Ideal for 18-22 AWG wires, this terminal boasts a secure fit on Stud Size 10 (M5) components, ensuring seamless conductivity. Its Mylar Tape Carrier simplifies installation, while the tin plating on the contact mating area guarantees optimal signal transmission. With UL and CSA certifications, you can trust in its quality and compliance. Whether you're working with 22, 20, or 18 AWG wires, this closed-barrel terminal is the perfect solution for your crimping needs. Joining our extensive range of connectors, it's a must-have for any professional electrician or DIY enthusiast. Stay connected with confidence.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19074-0014 |
Series: | 19074 - Krimptite |
Connector Type: | Krimptite |
Contact Plating: | Tin |
Stud Size: | 10 (M5) |
Insulation Material: | None |
Packaging: | Adhesive Tape on Reel |
Contact Mating Area Plating: | Tin |
Wire Size: | 18 AWG, 20 AWG, 22 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Barrel Type: | Closed |
Part Aliases: | 0190740014;SRA-S-129-10T |
SKU: | MOL19074-0014 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |