19164-0310
Perma-Seal Ring Tongue Terminal for 14-16 AWG Wire, Stud Size 6 (M3.5), Mylar Tape Carrier
Enhance your wire connections with our Perma-Seal Ring Tongue Terminal. Designed for 14-16 AWG wires, this terminal features a secure fit for Stud Size 6 (M3.5). Its Mylar Tape Carrier ensures easy handling during installation. With contact plating in Tin, you can trust in its durability. The NiAc insulation material provides reliable protection. Packaged conveniently with Adhesive Tape on Reel, it's efficient for use. Meeting RoHS compliance, it's environmentally friendly. This terminal is ideal for various applications, offering a closed barrel type for added security. Trust in its quality with UL and CSA agency certifications. Elevate your connectivity with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19164-0310 |
Series: | 19164 - Perma-Seal |
Connector Type: | Perma-Seal |
Contact Plating: | Tin |
Stud Size: | 6 (M3.5) |
Insulation Material: | NiAc |
Packaging: | Adhesive Tape on Reel |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 14 AWG, 16 AWG, 1.23 - 1.94 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Wire Insulation Diameter: | 5.97 mm |
Barrel Type: | Closed |
Part Aliases: | 0191640310;SB-237-06T |
SKU: | MOL19164-0310 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |