19193-0113
VersaKrimp Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 10 (M5), 5.31mm, Mylar Tape Carrier
Enhance your electrical connections with our VersaKrimp Ring Tongue Terminal. Designed for 10-12 AWG wires, it guarantees a secure fit with a Stud Size 10 (M5) and a Mylar Tape Carrier for easy application. Crafted with quality in mind, this terminal features Tin plating for optimal conductivity. Whether you're working with 12 AWG, 10 AWG, or 4-6mm² wires, its durable construction ensures reliable performance. With UL and CSA certifications, you can trust in its safety and compliance. Upgrade your crimping arsenal with this essential component, perfect for various applications in the field.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19193-0113 |
Series: | 19193 - VersaKrimp |
Connector Type: | VersaKrimp |
Contact Plating: | Tin |
Stud Size: | 10 (M5) |
Insulation Material: | None |
Packaging: | Adhesive Tape on Reel |
Contact Mating Area Plating: | Tin |
Wire Size: | 10 AWG, 12 AWG, 4 - 6 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Wire Insulation Diameter: | 12.9 mm |
Barrel Type: | Closed - Brazed |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0191930113;C-328-209T |
SKU: | MOL19193-0113 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |