19193-0011
VersaKrimp Ring Tongue Terminal for 18-22 AWG Wire
Enhance your wire connections with our VersaKrimp Ring Tongue Terminals, designed for 18-22 AWG wires. With a versatile stud size of 5-6 (M3-3.5), these terminals offer secure and reliable crimping. The closed barrel, brazed construction ensures durability, while the tin plating on the contact area guarantees excellent conductivity. Meeting RoHS standards, they are also environmentally friendly. Ideal for various applications, these terminals are UL and CSA certified for quality assurance. Upgrade your connectivity solutions with our high-performance Ring Tongue Terminals.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19193-0011 |
Series: | 19193 - VersaKrimp |
Connector Type: | VersaKrimp |
Contact Plating: | Tin |
Stud Size: | 5-6 (M3-3.5) |
Insulation Material: | None |
Packaging: | Adhesive Tape on Reel |
Contact Mating Area Plating: | Tin |
Wire Size: | 18 AWG, 20 AWG, 22 AWG, .35 - .8 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Barrel Type: | Closed - Brazed |
Part Aliases: | 0191930011;AA-320-06T |
SKU: | MOL19193-0011 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |