19193-0074
VersaKrimp Ring Tongue Terminal for 14-16 AWG Wire
Enhance your electrical connections with our VersaKrimp Ring Tongue Terminal designed for 14-16 AWG wires. This high-quality terminal features a 5/16" (M8) stud size, ensuring secure attachment. With a closed barrel design, it offers superior durability through brazed construction. The contact plating of tin guarantees optimal conductivity, while RoHS compliance reflects our commitment to environmental responsibility. Ideal for various applications, this terminal is a must-have for professionals seeking reliable and efficient wire connections. Elevate your projects with the precision and performance of our VersaKrimp Ring Tongue Terminal.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19193-0074 |
Series: | 19193 - VersaKrimp |
Connector Type: | VersaKrimp |
Contact Plating: | Tin |
Stud Size: | 5/16" (M8) |
Insulation Material: | None |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Barrel Type: | Closed - Brazed |
Part Aliases: | 0191930074;BB-325-56 |
SKU: | MOL19193-0074 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |