201201-0084

Spot-On Wire-to-Board Header with Nail, 2.00mm Pitch, Single Row, Vertical, 8 Circuits, with Potting Capability, Matte Tin (Sn) Plating, Blue

Easily connect wires to your board with this Spot-On Wire-to-Board Header. Featuring a 2.00mm pitch and single-row design, this header has 8 circuits for efficient connectivity. With potting capability and matte tin plating, it ensures secure and reliable performance. The blue color adds a touch of style, while the vertical orientation and brass contact material offer durability. Suitable for surface mount termination, it operates at 250V AC/DC and 3A, making it versatile for various applications. RoHS compliant and featuring PCB retention and polarization features, this header guarantees safe and efficient usage. Perfect for PCB connectors, it's an essential component in your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 201201-0084
Color: Blue
Series: 201201 - Spot-On
Amperage: 3 A
Connector Type: Spot-On
Number of Contacts: 8
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 2 mm
Voltage: 250 V AC/DC
Material: Polyamide
Orientation: Vertical
Keying: Yes
Packaging: Embossed Tape on Reel
Pick and Place: Vacuum Pick-Up Area
Contact Mating Area Plating: Matte Tin
Contact Mating Area Plating Thickness: 1 µm
Number of Contacts Loaded: 8
Mating Cycles: 30
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 1 µm
Polarized to Mate: Yes
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 2 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Part Aliases: 2012010084
SKU: MOL201201-0084

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: