201201-0062

Spot-On Wire-to-Board Header with Nail, 2.00mm Pitch, Single Row, Vertical, 6 Circuits, with Potting Capability, Matte Tin (Sn) Plating, Red

Easily connect wires to your PCB with this Spot-On Wire-to-Board Header. Featuring a 2.00mm pitch and single-row design, it offers seamless vertical mounting for up to 6 circuits. With potting capability and matte tin plating, this header ensures reliable performance in any application. Crafted with red Polyamide material, it's not only durable but also visually distinct. With an amperage rating of 3A and voltage of 250V AC/DC, it's suitable for various power needs. The surface mount termination method and brass contact material guarantee secure connections, while the inclusion of keying and PCB retention features adds to its convenience. RoHS compliant and designed for longevity, this header is a dependable choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 201201-0062
Color: Red
Series: 201201 - Spot-On
Amperage: 3 A
Connector Type: Spot-On
Number of Contacts: 6
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 2 mm
Voltage: 250 V AC/DC
Material: Polyamide
Orientation: Vertical
Keying: Yes
Packaging: Embossed Tape on Reel
Pick and Place: Vacuum Pick-Up Area
Contact Mating Area Plating: Matte Tin
Contact Mating Area Plating Thickness: 1 µm
Number of Contacts Loaded: 6
Mating Cycles: 30
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 1 µm
Polarized to Mate: Yes
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 2 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Part Aliases: 2012010062
SKU: MOL201201-0062

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: