201201-0133
Spot-On Wire-to-Board Header with Nail, 2.00mm Pitch, Single Row, Vertical, 13 Circuits, with Potting Capability, Matte Tin (Sn) Plating, Yellow
Enhance connectivity with this Vertical Spot-On Wire-to-Board Header, featuring a 2.00mm pitch and 13 circuits for seamless integration. Crafted with durable brass contacts and a polyamide housing, this header ensures reliable performance in various applications. The surface mount termination method, along with matte tin plating, guarantees efficient signal transmission with a maximum amperage of 3A and voltage of 250V AC/DC. Designed for ease of assembly, it comes in a vibrant yellow color with potting capability, ideal for PCB applications. With features such as polarization, PCB retention, and vacuum pick-up compatibility, this header offers convenience and versatility in electronic designs. Fully RoHS compliant, it meets international standards for environmental responsibility. Explore the possibilities with this essential component in your connectivity solutions.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 201201-0133 |
Color: | Yellow |
Series: | 201201 - Spot-On |
Amperage: | 3 A |
Connector Type: | Spot-On |
Number of Contacts: | 13 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Brass |
Pitch: | 2 mm |
Voltage: | 250 V AC/DC |
Material: | Polyamide |
Orientation: | Vertical |
Keying: | Yes |
Packaging: | Embossed Tape on Reel |
Pick and Place: | Vacuum Pick-Up Area |
Contact Mating Area Plating: | Matte Tin |
Contact Mating Area Plating Thickness: | 1 µm |
Number of Contacts Loaded: | 13 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 1 µm |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Contact Termination Plating: | Matte Tin |
Termination Pitch: | 2 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Part Aliases: | 2012010133 |
SKU: | MOL201201-0133 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |