201201-0090
Spot-On Wire-to-Board Header with Nail, 2.00mm Pitch, Single Row, Vertical, 9 Circuits, with Potting Capability, Matte Tin (Sn) Plating, Natural
Easily connect wires to your PCB with this Spot-On Wire-to-Board Header. Featuring a 2.00mm pitch, single-row design with 9 circuits, it offers efficient connectivity. The vertical orientation and potting capability make it versatile for various applications. With matte tin plating and brass contacts, it ensures reliable performance with a 3A current rating and 250V AC/DC voltage. Designed for surface mount termination, it's ideal for automated assembly with vacuum pick-up. RoHS compliant and featuring polarized and locked features, it guarantees safe and secure connections. Suitable for a range of industries, from automotive to consumer electronics, this header is a reliable choice for your PCB assembly needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 201201-0090 |
Color: | Natural |
Series: | 201201 - Spot-On |
Amperage: | 3 A |
Connector Type: | Spot-On |
Number of Contacts: | 9 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Brass |
Pitch: | 2 mm |
Voltage: | 250 V AC/DC |
Material: | Polyamide |
Orientation: | Vertical |
Keying: | Yes |
Packaging: | Embossed Tape on Reel |
Pick and Place: | Vacuum Pick-Up Area |
Contact Mating Area Plating: | Matte Tin |
Contact Mating Area Plating Thickness: | 1 µm |
Number of Contacts Loaded: | 9 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 1 µm |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Contact Termination Plating: | Matte Tin |
Termination Pitch: | 2 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Part Aliases: | 2012010090 |
SKU: | MOL201201-0090 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |