201201-0083

Spot-On Wire-to-Board Header with Nail, 2.00mm Pitch, Single Row, Vertical, 8 Circuits, with Potting Capability, Matte Tin (Sn) Plating, Yellow

Easily connect wires to your PCB with this Spot-On Wire-to-Board Header. Featuring a 2.00mm pitch, single-row design with 8 circuits, it ensures secure and efficient connectivity. The header, optimized for surface mount termination, boasts a durable construction with a Polyamide body and Brass contacts plated with Matte Tin for enhanced conductivity. Its vertical orientation, yellow color, and potting capability make it versatile for various applications. With a 3A rating and 250V AC/DC voltage, it guarantees reliable performance. Designed for easy assembly, it comes in embossed tape packaging for automated handling. RoHS compliant and featuring polarization for correct mating, this header is a dependable choice for your PCB connection needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 201201-0083
Color: Yellow
Series: 201201 - Spot-On
Amperage: 3 A
Connector Type: Spot-On
Number of Contacts: 8
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 2 mm
Voltage: 250 V AC/DC
Material: Polyamide
Orientation: Vertical
Keying: Yes
Packaging: Embossed Tape on Reel
Pick and Place: Vacuum Pick-Up Area
Contact Mating Area Plating: Matte Tin
Contact Mating Area Plating Thickness: 1 µm
Number of Contacts Loaded: 8
Mating Cycles: 30
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 1 µm
Polarized to Mate: Yes
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 2 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Part Aliases: 2012010083
SKU: MOL201201-0083

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: