201201-0153
Spot-On Wire-to-Board Header with Nail, 2.00mm Pitch, Single Row, Vertical, 15 Circuits, with Potting Capability, Matte Tin (Sn) Plating, Yellow
Easily connect wires to your PCB with this Spot-On Wire-to-Board Header. Featuring a 2.00mm pitch, single row, vertical design with 15 circuits, it offers seamless integration with potting capability. The header is crafted with durable polyamide material and boasts matte tin plating for reliable performance. With a 3A amperage and 250V AC/DC voltage rating, it ensures efficient power transmission. Each contact is made of brass for enhanced conductivity and longevity. The header is surface mountable and comes in a vibrant yellow color, making it easy to identify. It also includes keying for proper alignment and is packaged in embossed tape on a reel for convenient handling during assembly. RoHS compliant and suitable for a wide range of applications, this connector is a versatile choice for your project.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 201201-0153 |
Color: | Yellow |
Series: | 201201 - Spot-On |
Amperage: | 3 A |
Connector Type: | Spot-On |
Number of Contacts: | 15 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Brass |
Pitch: | 2 mm |
Voltage: | 250 V AC/DC |
Material: | Polyamide |
Orientation: | Vertical |
Keying: | Yes |
Packaging: | Embossed Tape on Reel |
Pick and Place: | Vacuum Pick-Up Area |
Contact Mating Area Plating: | Matte Tin |
Contact Mating Area Plating Thickness: | 1 µm |
Number of Contacts Loaded: | 15 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 1 µm |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Contact Termination Plating: | Matte Tin |
Termination Pitch: | 2 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Part Aliases: | 2012010153 |
SKU: | MOL201201-0153 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |