201201-0063
Spot-On Wire-to-Board Header with Nail, 2.00mm Pitch, Single Row, Vertical, 6 Circuits, with Potting Capability, Matte Tin (Sn) Plating, Yellow
Enhance connectivity in your electronic projects with this single-row Spot-On Wire-to-Board Header. Featuring a 2.00mm pitch and six circuits, it ensures reliable surface mount termination. The header's vertical orientation and potting capability offer versatility in design, while its matte tin plating guarantees efficient signal transmission. With a 3A current rating and 250V AC/DC voltage, it meets high-performance standards. Crafted from durable polyamide with brass contacts, this header is built to last. Its yellow color and keying feature allow for easy identification and secure mating. RoHS compliant and designed for easy assembly with vacuum pick-up, it's a must-have for your PCB projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 201201-0063 |
Color: | Yellow |
Series: | 201201 - Spot-On |
Amperage: | 3 A |
Connector Type: | Spot-On |
Number of Contacts: | 6 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Brass |
Pitch: | 2 mm |
Voltage: | 250 V AC/DC |
Material: | Polyamide |
Orientation: | Vertical |
Keying: | Yes |
Packaging: | Embossed Tape on Reel |
Pick and Place: | Vacuum Pick-Up Area |
Contact Mating Area Plating: | Matte Tin |
Contact Mating Area Plating Thickness: | 1 µm |
Number of Contacts Loaded: | 6 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 1 µm |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Contact Termination Plating: | Matte Tin |
Termination Pitch: | 2 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Part Aliases: | 2012010063 |
SKU: | MOL201201-0063 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |