201201-0071

Spot-On Wire-to-Board Header with Nail, 2.00mm Pitch, Single Row, Vertical, 7 Circuits, with Potting Capability, Matte Tin (Sn) Plating, Black

Enhance connectivity in your electronic projects with this Spot-On Wire-to-Board Header. Featuring a 2.00mm pitch and single-row design, it offers seamless integration for up to 7 circuits. Crafted with potting capability and matte tin plating, this header ensures reliable performance and durability. The black color adds a sleek touch, while the vertical orientation and surface mount termination method make installation a breeze. With brass contact material and a voltage rating of 250V AC/DC, it meets high standards for both power and signal transmission. RoHS-compliant and designed for 30 mating cycles, this header is a dependable choice for various applications in the PCB connectors category.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 201201-0071
Color: Black
Series: 201201 - Spot-On
Amperage: 3 A
Connector Type: Spot-On
Number of Contacts: 7
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 2 mm
Voltage: 250 V AC/DC
Material: Polyamide
Orientation: Vertical
Keying: Yes
Packaging: Embossed Tape on Reel
Pick and Place: Vacuum Pick-Up Area
Contact Mating Area Plating: Matte Tin
Contact Mating Area Plating Thickness: 1 µm
Number of Contacts Loaded: 7
Mating Cycles: 30
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 1 µm
Polarized to Mate: Yes
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 2 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Part Aliases: 2012010071
SKU: MOL201201-0071

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: