201201-0031

Spot-On Wire-to-Board Header with Nail, 2.00mm Pitch, Single Row, Vertical, 3 Circuits, with Potting Capability, Matte Tin (Sn) Plating, Black

Easily connect wires to your PCB with this Spot-On Wire-to-Board Header. Featuring a 2.00mm pitch, single row design with 3 circuits, it offers efficient vertical mounting with potting capability. The matte tin plating ensures reliable conductivity, while the black color adds a sleek touch. With brass contacts and surface mount termination, it's rated for 3A and 250V AC/DC. Designed for durability, this header is made of polyamide and can withstand operating temperatures. Its vacuum pick-up area and embossed tape packaging make assembly convenient. RoHS compliant, it's a high-quality solution for your PCB connector needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 201201-0031
Color: Black
Series: 201201 - Spot-On
Amperage: 3 A
Connector Type: Spot-On
Number of Contacts: 3
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 2 mm
Voltage: 250 V AC/DC
Material: Polyamide
Orientation: Vertical
Keying: Yes
Packaging: Embossed Tape on Reel
Pick and Place: Vacuum Pick-Up Area
Contact Mating Area Plating: Matte Tin
Contact Mating Area Plating Thickness: 1 µm
Number of Contacts Loaded: 3
Mating Cycles: 30
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 1 µm
Polarized to Mate: Yes
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 2 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Part Aliases: 2012010031
SKU: MOL201201-0031

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: